
Highlights & Details
Switching power supply case
- Output 7.5 V DC / 26.7 A
- Power 200 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
26.7 A
- Output current (max.) - rounded
26.7 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 215.00 x 115.00 x 30.00 mm
- Output voltage (max.)
7.5 V DC
- Connection
Screw terminal
200 W
- No. of outputs
1 x
- Type
closed
- Weight
720.00 g
- Type
Synchronised
- Width
115.00 mm
- Height
30.00 mm
- Length
215.00 mm
- Type
RSP-200-7.5
- Output current (min.)
0 A
- Output voltage (min.)
7.5 V DC
- No. of inputs
1 x
- Output voltage
7.5 V/DC
- Output current (details)
26.7 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293000 MEAN WELL RSP-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
User & Safety Instructions
User & Safety Instructions 1293000 MEAN WELL RSP-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
Information
Information 1293000 MEAN WELL RSP-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
Warranty Terms
Warranty Terms 1293000 MEAN WELL RSP-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
Frequently Bought Together
(*All information is plus legal VAT)€ 51.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























