• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SCW20C-15 DC/DC converter (module) 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SCW 20 DIP 24/DIL 24 Case Single Output Input voltage ratio: 2:1 Power: 20 W regulated

  • In the DIP 24/DIL 24-housing
  • For direct PCB mounting
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously) and overload
  • Efficiency up to 89%
  • Remote control for on/off
  • According to EN 55032 Class A transmitted without additional components

Technical specifications

Product type

DC/DC converter (module)

Type

SCW20C-15

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Max. output current

1.333 A

Output current (max.) - rounded

1.33 A

Efficiency (max.)

89 %

20 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+80 °C

Dim

(L x W x H) 31.8 x 20.3 x 12.2 mm

Height

12.2 mm

Length

31.8 mm

Width

20.3 mm

Output voltage (max.)

15 V DC

Weight

18.5 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143373 MEAN WELL SCW20C-15 DC/DC converter (module) 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143373 MEAN WELL SCW20C-15 DC/DC converter (module) 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143373 MEAN WELL SCW20C-15 DC/DC converter (module) 1.333 A 20 W No. of outputs: 1 x Content 1 pc(s)

Description

MEAN CORRUGATED represents the new DC/DC converter the SCW20-series with single output as a supplement to the previous series SCW03/SCWN03 (3W), SCW 05 (5W), SCW 08 (8W) and SCW 12 (12 W). This Series extends the output power of the SCW family to up to 20 watts. The whole of the SCW family is in accordance with the DIP24-standard housing with the same terminal assignments. In situations in which the end system requires a higher performance, the SCW 20 the SCW models with lower power directly without having to replace the PCB layout must be re-designed.
The mean corrugated series SCW20 offers the highest power density of all DIP24 DC/DC converters, currently available in the market. In addition, MEAN WELL the only manufacturer with a 20W option in the DIP24 casing. With functions like a wide input range of 2:1, a very wide operating temperature range (-40 °C to + 80 °C) and 1500 V DC I/O isolation is the SCW 20 is best suited for applications with distributed power architecture, IoT, electric motors, wireless networks, industrial control systems and communications systems.

This text is machine translated.

Features

  • In the DIP 24/DIL 24-housing
  • For direct PCB mounting
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously) and overload
  • Efficiency up to 89%
  • Remote control for on/off

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)