• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SFTN01M-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL SMD DC/DC converter modules series sftn 01 SMD Case Single Output Input voltage ratio: 1:1 Power: 1 W non-rule

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • Conforms to the EN 55032 Class B without additional components
  • Efficiency up to 82%
  • Circuit breaker
  • Low Cost

Technical specifications

Product type

DC/DC converter (module)

Type

SFTN01M-05

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

75 %

1 W

Insulation voltage

3000 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Output current (min.)

20 mA

Weight

1.2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143466 MEAN WELL SFTN01M-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143466 MEAN WELL SFTN01M-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143466 MEAN WELL SFTN01M-05 DC/DC converter (module) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

MEAN CORRUGATED has its program of converters the unregulated 1W SMD DC/DC converter with single output expanded. In comparison to the converters of the last generation SFT01, the new series sftn 01 a larger operating temperature range (-40 to +90 °C) and a higher degree of efficiency (up to 83%). In addition, the pin assignment for the new series sftn 01 identical to the original SFT01 converters, so that a redesign of the circuit board layouts is necessary in order to use the new converter. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architectures.

This text is machine translated.

Features

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • Efficiency up to 82%
  • Circuit breaker

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)