• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SFTN02L-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL SMD DC/DC converter modules series sftn 02 SMD Case Single Output Input voltage ratio: 1:1 Power: 2 W Unregulated

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • Conforms to the EN 55032 - Class A without additional components
  • Efficiency up to 82%
  • Circuit breaker
  • Low Cost
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter (module)

Type

SFTN02L-05

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

78 %

2 W

Insulation voltage

3000 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+100 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Output current (min.)

40 mA

Weight

1.2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143509 MEAN WELL SFTN02L-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143509 MEAN WELL SFTN02L-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143509 MEAN WELL SFTN02L-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • Efficiency up to 82%
  • Circuit breaker

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)