Image similar
DC/DC converter (print)
SKM30F-05N
6 V
36 V
1 x
6 A
6 A
85 %
30 W
3.000 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 11.2 mm
11.2 mm
50.8 mm
25.4 mm
Yes
5.5 V DC
4.5 V DC
31 g
1 pc(s)
Certified by EU Garan
Datasheet 2900517 MEAN WELL SKM30F-05N DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900517 MEAN WELL SKM30F-05N DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900517 MEAN WELL SKM30F-05N DC/DC converter (print) 6 A 30 W No. of outputs: 1 x Content 1 pc(s)