Image similar
DC/DC converter (print)
SKMW06G-05
18 V
75 V
1 x
1.2 A
1.2 A
81 %
6 W
1.500 V
THT
-40 °C
+85 °C
(L x W x H) 25.4 x 25.4 x 11.7 mm
11.7 mm
25.4 mm
25.4 mm
Yes
0 V
5 V DC
12.9 g
1 pc(s)
Certified by EU Garan
Datasheet 2900498 MEAN WELL SKMW06G-05 DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900498 MEAN WELL SKMW06G-05 DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900498 MEAN WELL SKMW06G-05 DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)