Image similar
DC/DC converter (print)
SKMW15F-12
9 V
36 V
1 x
1.25 A
1.25 A
89 %
15 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm
25.4 mm
Yes
13.2 V DC
10.8 V DC
20 g
1 pc(s)
Certified by EU Garan
Datasheet 2900504 MEAN WELL SKMW15F-12 DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900504 MEAN WELL SKMW15F-12 DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900504 MEAN WELL SKMW15F-12 DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)