Image similar
DC/DC converter (print)
SKMW15F-03
9 V
36 V
1 x
3 A
3 A
85 %
9.9 W
3.000 V
THT
-40 °C
+85 °C
(L x W x H) 25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm
25.4 mm
Yes
3.63 V DC
2.97 V DC
20 g
1 pc(s)
Certified by EU Garan
Datasheet 2900502 MEAN WELL SKMW15F-03 DC/DC converter (print) 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900502 MEAN WELL SKMW15F-03 DC/DC converter (print) 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900502 MEAN WELL SKMW15F-03 DC/DC converter (print) 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)