
Highlights & Details
SLD-80-24
- Constant voltage, Constant current
- 24 V DC
- 3.3 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 320 x 30 x 16.8 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Test mark
MM, CB , ENEC, UL
- Max. output current
3.3 A
- Output current (max.) - rounded
3.3 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
Approved for use on furniture
PFC circuit
Surge protection
Overvoltage
- Connection
Screw terminal
- Max. power
79.2 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
110 V AC
155 V DC
- Weight
206 g
- Power range
79.2 W (max)
- Type
Pulsed
- Width
30 mm
- Height
16.8 mm
- Length
320 mm
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199602 MEAN WELL SLD-80-24 LED driver Constant voltage, Constant current 79.2 W 3.3 A 24 V DC Approved for use on furniture, PF
User & Safety Instructions
User & Safety Instructions 2199602 MEAN WELL SLD-80-24 LED driver Constant voltage, Constant current 79.2 W 3.3 A 24 V DC Approved for use on furniture, PF
Warranty Terms
Warranty Terms 2199602 MEAN WELL SLD-80-24 LED driver Constant voltage, Constant current 79.2 W 3.3 A 24 V DC Approved for use on furniture, PF
Description
Features
- Constant voltage and constant current
- Universal input 110...305V AC
- Plastic housing
- Overload protection by current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage, overtemperature
- Built-in PFC circuit
- For LED and lighting applications





















