• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPA01C-15 DC/DC converter 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

SPA01C-15

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Max. output current

67 mA

Output current (max.) - rounded

67 mA

Efficiency (max.)

79 %

1 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 17.4 x 7.75 x 11.1 mm

Height

11.1 mm

Length

17.4 mm

Width

7.75 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Output current (min.)

6 mA

Weight

3 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2239448 MEAN WELL SPA01C-15 DC/DC converter 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2239448 MEAN WELL SPA01C-15 DC/DC converter 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2239448 MEAN WELL SPA01C-15 DC/DC converter 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • In SIP/SIL6 housing
  • for direct PCB mounting
  • Input/output insulation 1500V
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Regulated output voltage
  • This text is machine translated.

What kind of DC/DC Converters are you looking for?