• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPA01B-12 DC/DC converter (module) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SPA 01 SIP/SIL 6 Case Single Output Input voltage ratio: 2:1 Power: 1 W

  • In the SIP/SIL6-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Regulated output voltage
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter (module)

Type

SPA01B-12

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

83 mA

Output current (max.) - rounded

83 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 17.4 x 7.75 x 11.1 mm

Height

11.1 mm

Length

17.4 mm

Width

7.75 mm

Output voltage (max.)

12 V DC

Output current (min.)

8 mA

Weight

3 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2143512 MEAN WELL SPA01B-12 DC/DC converter (module) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143512 MEAN WELL SPA01B-12 DC/DC converter (module) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143512 MEAN WELL SPA01B-12 DC/DC converter (module) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • In the SIP/SIL6-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Cooling by free air convection
  • Regulated output voltage

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)