• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPB09B-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules SPB series 09 SIP8/SIL 8 Case Single Output Input voltage ratio: 2:1 Power: 9 W

  • In the SIP8/SIL8-casing
  • For direct PCB mounting
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload and input voltage
  • Efficiency up to 89%
  • Remote ON/OFF control
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter (module)

Type

SPB09B-15

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

89 %

9 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 24 x 9.6 x 11.2 mm

Height

11.2 mm

Length

24 mm

Width

9.6 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Weight

5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143686 MEAN WELL SPB09B-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143686 MEAN WELL SPB09B-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143686 MEAN WELL SPB09B-15 DC/DC converter (module) 600 mA 9 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • In the SIP8/SIL8-casing
  • For direct PCB mounting
  • 2:1 input voltage range
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload and input voltage
  • Efficiency up to 89%
  • Remote ON/OFF control

What kind of DC/DC Converters are you looking for?