DC/DC converter (module)
SPB09B-12
18 V DC
36 V DC
1 x
750 mA
750 mA
88 %
9 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 24 x 9.6 x 11.2 mm
11.2 mm
24 mm
9.6 mm
Yes
12 V DC
5 g
1 pc(s)
Certified by EU Garan
Datasheet 2143685 MEAN WELL SPB09B-12 DC/DC converter (module) 750 mA 9 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143685 MEAN WELL SPB09B-12 DC/DC converter (module) 750 mA 9 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143685 MEAN WELL SPB09B-12 DC/DC converter (module) 750 mA 9 W No. of outputs: 1 x Content 1 pc(s)