There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V
264 V
1.6 A
1.6 A
76.8 W
Adjustable
48 V
Screw terminal
(L x W x H) 116 x 30 x 125.2 mm
48 V
+70 °C
70 °C
-40 °C
-40 °C
XDR-75E-48
1 pc(s)
Adjustable voltage output
30 mm
125.2 mm
116 mm
Protection class I
-40 °C
+70 °C
XDR-75E-48
91 %
Datasheet 3431221 MEAN WELL XDR-75E-48 Rail mounted PSU (DIN) 48 V 1.6 A 76.8 W Content 1 pc(s)
User & Safety Instructions 3431221 MEAN WELL XDR-75E-48 Rail mounted PSU (DIN) 48 V 1.6 A 76.8 W Content 1 pc(s)