There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 199 x 63 x 35.5 mm
Metal
285 V DC
142 V DC
CB, MM, ENEC, UL
1050 mA
1.05 A
230 V AC
115 V AC
I
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
200 W
1 x
1 x
350 mA
305 V AC
431 V DC
100 V AC
142 V DC
850 g
200 W (max)
Pulsed
63 mm
35.5 mm
199 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143279 MEAN WELL XLG-200-L-A LED driver Constant power 200 W 350 - 1050 mA 142 - 285 V DC Approved for use on furniture, Outdoo
User & Safety Instructions 2143279 MEAN WELL XLG-200-L-A LED driver Constant power 200 W 350 - 1050 mA 142 - 285 V DC Approved for use on furniture, Outdoo
Warranty Terms 2143279 MEAN WELL XLG-200-L-A LED driver Constant power 200 W 350 - 1050 mA 142 - 285 V DC Approved for use on furniture, Outdoo