There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 219 x 63 x 35.5 mm
Metal
56 V DC
27 V DC
CB, MM, ENEC, UL
6660 mA
6.66 A
230 V AC
115 V AC
I
3-in-1 dimmer
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
239.6 W
1 x
1 x
2200 mA
305 V AC
431 V DC
100 V AC
142 V DC
1000 g
239.6 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143295 MEAN WELL XLG-240-H-AB LED driver Constant power 239.6 W 2200 - 6660 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on
User & Safety Instructions 2143295 MEAN WELL XLG-240-H-AB LED driver Constant power 239.6 W 2200 - 6660 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on
Warranty Terms 2143295 MEAN WELL XLG-240-H-AB LED driver Constant power 239.6 W 2200 - 6660 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on