There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 219 x 63 x 35.5 mm
Metal
342 V DC
178 V DC
CB, MM, ENEC, UL
1050 mA
1.05 A
230 V AC
115 V AC
I
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
239.4 W
1 x
1 x
350 mA
305 V AC
431 V DC
100 V AC
142 V DC
1000 g
239.4 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143314 MEAN WELL XLG-240-L-A LED driver Constant power 239.4 W 350 - 1050 mA 178 - 342 V DC Approved for use on furniture, Outd
User & Safety Instructions 2143314 MEAN WELL XLG-240-L-A LED driver Constant power 239.4 W 350 - 1050 mA 178 - 342 V DC Approved for use on furniture, Outd
Warranty Terms 2143314 MEAN WELL XLG-240-L-A LED driver Constant power 239.4 W 350 - 1050 mA 178 - 342 V DC Approved for use on furniture, Outd