LED driver
Constant power
(L x W x H) 105 x 63 x 30 mm
Metal
54 V DC
22 V DC
CB, MM, SELV, UL, ENEC
1.05 A
1.05 A
230 V AC
115 V AC
PFC circuit
adjustable
dimmable
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
25 W
1 x
1 x
250 mA
305 V AC
90 V AC
410 g
25 W (max)
Pulsed
63 mm
30 mm
105 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2108169 MEAN WELL XLG-25-AB LED driver Constant power 25 W 250 mA - 1.05 A 22 - 54 V DC PFC circuit, adjustable, dimmable, 3-in-
User & Safety Instructions 2108169 MEAN WELL XLG-25-AB LED driver Constant power 25 W 250 mA - 1.05 A 22 - 54 V DC PFC circuit, adjustable, dimmable, 3-in-
Warranty Terms 2108169 MEAN WELL XLG-25-AB LED driver Constant power 25 W 250 mA - 1.05 A 22 - 54 V DC PFC circuit, adjustable, dimmable, 3-in-