• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 25629 Quartz Alarm clock White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 25629 Quartz Alarm Clock

  • Analogue quartz alarm clock
  • Precise quartz clock movement
  • Alarm function with alarm repeat
  • Low-noise clockwork – no ticking
  • Face illumination at the touch of a button
  • Light sensor
  • Colour: White
  • Dimension: 10.3 x 10.3 x 3.8 cm

Technical specifications

Product type

Alarm clock

Display

Analogue

Functions

12-hour display

Alarm

Light sensor (illumination)

Repeat alarm

Type

Quartz

Case colour

White

Dim

(W x H x D) 10.3 x 10.3 x 3.8 cm

Wireless charging

No

Width

10.3 cm

Height

10.3 cm

Depth

3.8 cm

Power supply

AA battery (2x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200374 Mebus 25629 Quartz Alarm clock White

Description


Analogue alarm clock
With hour and minute hands, as well as a hand to display the set alarm time - driven by a reliable quartz clockwork.

Precise quartz clock movement
The high-quality and precise quartz clock works for a reliable time display. You can always rely on this.

Easy to read face
Dark numbers on white background, which provides a good contrast and good readability.

Lighting with light sensor
The built-in light sensor recognizes the darkness and activates automatically a minimum, hardly noticeable night lighting behind the hands, so that the time can be read. By pressing the button on the top of the alarm clock, the lighting is activated for approx. 10 seconds at maximum brightness. The color of the lighting is cool white.

Wake-up repeat / snooze / snooze
If the upper button is pressed during the alarm, the alarm sounds. The alarm clock sounds again after approx. 4 minutes.

Anti-skid rubber base
The alarm clock has an anti-slip coating at the bottom. This keeps the alarm clock in its position and prevents scratches.

This text is machine translated.

Hints

Required batteries: 2 x 1.5 V Type AA (not included in delivery)

More interesting products

(*All information is plus legal VAT)