• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 42435 Quartz Alarm clock Black Large display

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus Quartz Alarm Clock 42435

  • Extra large display.
  • High-quality quartz movement
  • Built-in light sensor

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

24-hour display

Alarm

Date

Time zone

Thermometer

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 135 x 77 x 46 mm

Wireless charging

No

Width

135 mm

Height

77 mm

Depth

46 mm

Power supply

AAA battery (3x), please order separately

Clock/watch features

Large display

Clock face colour

White

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594101 Mebus 42435 Quartz Alarm clock Black Large display

Description

Through the activation of the light sensor, the display can be illuminated permanently in the dark!

This text is machine translated.

Features

  • Extra-large LCD display
  • High-quality quartz movement
  • Temperature display °C/°F
  • 12/24 hour display
  • 2 alarms with snooze function
  • Time zone setting
  • Built-in light sensor
  • White backlight
  • Calendar (date, month)
  • Color: black/Front: piano lacquer
  • Dimensions: 7.7 x 13.5 x 4.6 cm

Hints

Please order batteries separately!

More interesting products

(*All information is plus legal VAT)