• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus Thermo-hygrometer Black 40929

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 40929 thermo-/hygrometer

  • Precise readings: See the current internal temperature and humidity immediately
  • Colourful comfort indicator: An easy-to-understand, colored display shows you at a glance whether your room climate is optimal, too dry or too damp
  • Min/max memory: Easily track the highest and lowest values of the past 24 hours

Technical specifications

Product type

Thermo-hygrometer

Case colour

Black

Max. number of sensors

1

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

5.9 x 8.8 x 2.3 cm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766568 Mebus Thermo-hygrometer Black 40929

Description


Compact air-conditioning stations
Always keep an eye on your indoor climate! These compact helpers help you to create a healthy environment air in your home.

This text is machine translated.

Features

  • Digital thermo -/ hygrometer Calendar display Indoor temperature and air humidity display Comfortable level indicator
  • Min/Max alert
  • Dimension; 9.8 x 13 x 3.6 cm
  • Plastic
  • Black

More interesting products

(*All information is plus legal VAT)