• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana BU 566 Upper arm Blood pressure monitor 51208

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BU 566 upper arm - bloodpressure

  • Faster measurement results thanks to inflation technology – blood pressure is measured as the cuff inflates
  • Large LCD display (7.3 × 6 cm) with backlight
  • Small, flat design in pocket size
  • This text is machine translated.

Technical specifications

Product type

Blood pressure monitor

Type

Upper arm

Pulse frequency

+199 strokes/min

Cuff length (max.)

360 mm

Dim

(L x W x H) 13 x 11 x 6 cm

Weight

300 g

Content

1 pc(s)

Cuff length (min.)

220 mm

Width

11 cm

Height

6 cm

Length

13 cm

Power supply

AA battery (4x)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773399 Medisana BU 566 Upper arm Blood pressure monitor 51208

Description

Features

  • Precise blood pressure measurement at the upper arm with blood pressure classification
  • 199 memory locations each for 2 users + guest mode
  • Calculation of the average value of the last 3 saved values
  • Classification of the measured values with traffic light color scale
  • Motion sensor for exact measurement results
  • Cuff seat control
  • Certified Medical Device (MDR)

Scope of delivery

  • Upper arm-Blood pressure monitor
  • Cuff (22 - 42 cm)
  • Instructions for use
  • 4 x 1.5 V Batteries (AAA)
  • Storage bag

Hints

Power supply:
4 × 1.5 V (AAA) or
5V 1A type C USB cable
Measuring range:
Blood pressure: 0 – 299 mmHg
Pulse 40 – 199 beats/min
Accuracy:
Pressure: 5°C–40°C ± 3 mmHg;
Pulse: ± 5% of the measured value
Hose length 80 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)