• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana BW 360 Unterarm-Blutdruckmessgerät Blood pressure monitor 51076

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medisana BW 360 wrist Automatic

  • Risk indicator: Traffic light classification with display backlighting in 3 different colors
  • Large, easy-to-read black LC display with touch keys
  • Bluetooth® data transfer to the VitaDock+ APP

Technical specifications

  • Supported positioning: Wrist
Product type

Blood pressure monitor

Dim

(W x H x D) 79 x 70 x 26 mm

Weight

126 g

Content

1 pc(s)

Width

79 mm

Height

70 mm

Factory colour

White

Depth

26 mm

Type

Automatic

Battery voltage

1.5 V

UKCA

yes

Quantity per pack

1 Stück(e)

Pulse rate range

40 - 199

Pulse rate measuring

yes

Diastolic blood pressure

yes

Systolic blood pressure

yes

Clock/Date display

yes

Documents & Downloads

Datasheet

Datasheet 3558126 Medisana BW 360 Unterarm-Blutdruckmessgerät Blood pressure monitor 51076

User & Safety Instructions

User & Safety Instructions 3558126 Medisana BW 360 Unterarm-Blutdruckmessgerät Blood pressure monitor 51076

Description


Simple and reliable in view of the blood pressure

The BW 360 connect by Medisana is a compact companion for precise wrist blood pressure measurement – Ideal for home or while traveling. With digital connectivity, easy handling and indication of irregular heartbeat, it reliably supports health control – even as a certified medical device.

Risk indicator with colored traffic light color scale

The risk indicator evaluates the measured values using a traffic light color scale. The backlight in green, yellow and red shows at a glance whether a normal, elevated or high blood pressure was measured. In addition, the device calculates the average value of the last three measurements - for a reliable estimation of your blood pressure situation in everyday life.

Comfortable display with intelligent operation

The large LCD black display with touch keys ensures readability and easy operation. In addition to systolic, diastolic, pulse, date and time, the device also shows possible cardiac arrhythmia. It offers 199 memory spaces for two users – Ideal for pairs or for sharing in the family.

Smart connection to the VitaDock+ APP

The BW 360 connect transmits the measured values directly to the VitaDock+ APP via Bluetooth®. So you can always have your blood pressure data digital in view - clearly arranged and long term view. The APP enables a detailed analysis, supports the health dialog with specialists and promotes your health routine.

This text is machine translated.

Features

  • Precise blood pressure measurement at the wrist
  • Display: Systolic, diastolic, pulse, date, time
  • Display of irregular heartbeat
  • 199 memory spaces each for 2 users
  • Calculation of the average value based on the last 3 saved values
  • Wrist band for 13.5 – 19.5 cm wrist size
  • Notification of application errors
  • With storage case
  • Incl. 2 x 1.5 V AAA batteries
  • Auto switch-off
  • Certified medicine products.

Scope of delivery

  • Wrist-sphygmomanometer with wrist strap for 13.5 – 19.5 cm circumference of wrist
  • Storage box
  • Batteries 2 × 1.5 V (AAA)
  • Instructions for use

System requirements

  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)