• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEDX5 AED-Z-SCHILD-R AED badge Outdoors Aluminium

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Defibrillator AED Location Road Sign

  • Pointing right
  • Night-time,

Technical specifications

Product type

AED badge

Used at

Outdoors

Dim

(L x W) 150 mm x 600 mm

Material

Aluminium

Width

600 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147986 MEDX5 AED-Z-SCHILD-R AED badge Outdoors Aluminium

Description

Make your defibrillator location visible! Help citizens know where the next defi is!

This text is machine translated.

Features

  • Night-time
  • Without drill holes
  • Dibon pressure
  • Weatherproof

Scope of delivery

  • Defibrillator AED Location Road Sign Right 60 cm x 15 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47*

More interesting products

(*All information is plus legal VAT)