• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman Rico MM56017 LED controller 9 W White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 6.2 x 4.6 x 2 cm

Product type

LED controller

Factory colour

White

n.rel.

Type

Rectangular

Operating voltage

230 V

Operating current

53 mA

Weight

95 g

9 W

Rating per bulb

9 W

Features

Dimmable

Material

Plastic

Width

4.6 cm

Height

2 cm

Length

6.2 cm

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255651 Megaman Rico MM56017 LED controller 9 W White

Description

Suitable LED driver for LED panel-mounted lights Rico.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)