
Highlights & Details
Megasat HD 350 SAT-Receiver
- HD SAT receiver
- Single cable distribution, USB (front)
Technical specifications
- Product type
HD SAT receiver
- TV receiver features
Single cable distribution
USB (front)
- Tuners
1
- No. of USB ports
2 x
- Interfaces
Digital audio (coax)
HDMI™
USB A (USB 2.0)
RS232
- Memory slots
4000
- Width
220 mm
- Height
40 mm
- Depth
140 mm
- Weight
404 g
- Factory colour
Black
- Dim
(W x H x D) 220 x 40 x 140 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1426574 MegaSat HD 350 HD SAT receiver Single cable distribution, USB (front) No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 1426574 MegaSat HD 350 HD SAT receiver Single cable distribution, USB (front) No. of tuners: 1
Description
This text is machine translated.
Features
- 2 USB ports (front and back) for media playback. Play your music and image collection directly from the receiver.
- Digital coaxial audio output for expansion with a home theater system for a perfect surround experience.
- Energy-saving in operation and standby.
Scope of delivery
- Receiver
- Remote control incl. batteries
- 12/230 volt power supply
- User manual
Hints
What kind of DVB-S Receivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 1.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325402_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-1-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325155_BB_00_FB/speaka-professional-scart-rca-composite-tv-receiver-cable-1x-scart-plug-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















