
Highlights & Details
HD Satellite Receiver (DVB-S2) HD 390
- DVB-S2 Receiver
- USB (front)
Technical specifications
- Product type
DVB-S2 Receiver
- TV receiver features
USB (front)
- Tuners
1
- No. of USB ports
2 x
- No. of CI+ slots
0 x
- No. of CI slots
0 x
- No. of card readers
0 x
- SCART connections
1
- Interfaces
HDMI™
SCART
USB A (USB 2.0)
RS232
LNB IN
S/PDIF (TOSLINK)
- Width
168 mm
- Height
35 mm
- Depth
165 mm
- Weight
239 g
- Operating voltage
12 V
230 V
- Factory colour
Black
- Dim
(W x H x D) 168 x 35 x 165 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2390369 MegaSat HD 390 DVB-S2 Receiver USB (front) No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 2390369 MegaSat HD 390 DVB-S2 Receiver USB (front) No. of tuners: 1
User & Safety Instructions 2390369 MegaSat HD 390 DVB-S2 Receiver USB (front) No. of tuners: 1
Information
Information 2390369 MegaSat HD 390 DVB-S2 Receiver USB (front) No. of tuners: 1
Description
This text is machine translated.
Features
- Reception of DVB-S / -S2
- Reception of all free HD programs
- Resolution: 576i to 1080p (Full HD)
- Image formats: 4:3.16:9
- Memory space for 4000 stations
- 4-digit display
- 7-button front control
- DiSEqC 1.0/1.1/1.2/USALS
- Unicable (EN 50494 / EN 50607)
- EPG (Electronic Programme Guide)
- Timer function.
- Teletext
- Real-color menu (32 bit)
- Media playback via USB
- 8 favorite groups
- Childproof
- Multilingual audio support
- Multilingual subtitles
Scope of delivery
- Incl. remote control
- Batteries
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 81.96€ 72.96*
What kind of DVB-S Receivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 1.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325402_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-1-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325155_BB_00_FB/speaka-professional-scart-rca-composite-tv-receiver-cable-1x-scart-plug-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

























