
Highlights & Details
MegaSat 310 V2 Mini SAT Receiver
- HD SAT receiver
- Suitable for camping, Single cable distribution
Technical specifications
- Product type
HD SAT receiver
- TV receiver features
Suitable for camping
Single cable distribution
- Recording function
None
- Tuners
1
- Wi-Fi
no
- No. of USB ports
2 x
- Interfaces
F socket
HDMI™
Infrared
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
- Width
108 mm
- Height
18 mm
- Depth
65 mm
- Weight
68 g
- Factory colour
Black
- Dim
(W x H x D) 108 x 18 x 65 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1609489 MegaSat HD Stick 310 V3 HD SAT receiver Suitable for camping, Single cable distribution No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 1609489 MegaSat HD Stick 310 V3 HD SAT receiver Suitable for camping, Single cable distribution No. of tuners: 1
Description
This text is machine translated.
Features
- Hidden behind the television
- Infrared sensor incl. 4-digit display for optimum reception of the remote control signal, even if the receiver is mounted behind the tv
- Two USB ports for media playback. You can play your music, video and picture collection directly from the receiver from
- Energy saver in the operation and Standby
Scope of delivery
- Megasat HD stick 310 V2
- Remote control
- Batteries
- Infrared sensor
- 230/12 Volt Power Supply
- Mount
- Hook-and-loop tape
- HDMI cable 40 cm
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 103.96€ 84.96*
What kind of DVB-S Receivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 1.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325402_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-1-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325155_BB_00_FB/speaka-professional-scart-rca-composite-tv-receiver-cable-1x-scart-plug-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)














