
Highlights & Details
DENVER DVBS-206HD
- HD SAT receiver
- USB (front)
Technical specifications
- Product type
HD SAT receiver
- TV receiver features
USB (front)
- Recording function
None
- Tuners
1
- Network/internet function
LAN
- Wi-Fi
no
- No. of USB ports
1 x
- SCART connections
1
- Interfaces
HDMI™
SCART
USB
Digital audio out (coax)
LAN (10/100 Mbps)
- Operating voltage
230 V
- Factory colour
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2315343 Denver DVBS-206HD HD SAT receiver USB (front) No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 2315343 Denver DVBS-206HD HD SAT receiver USB (front) No. of tuners: 1
Conformity certificate
Conformity certificate 2315343 Denver DVBS-206HD HD SAT receiver USB (front) No. of tuners: 1
Description
This text is machine translated.
Features
- Power supply: 230V / 50 Hz
- Media playback via USB
- DVB-S2 reception
- Connections: HDMI, Ethernet/LAN, SCART, RF in (f-connection), USB connection, coaxial.
Scope of delivery
- Remote control
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 74.96€ 72.96*
What kind of DVB-S Receivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![SpeaKa Professional SAT Cable [1x F plug - 1x F plug] 1.50 m 90 dB White](https://asset.conrad.com/media10/isa/160267/c1/-/en/325402_BB_00_FB/speaka-professional-sat-cable-1x-f-plug-1x-f-plug-1-50-m-90-db-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SCART / RCA composite TV/receiver Cable [1x SCART plug - 3x RCA plug (phono)] 2 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325155_BB_00_FB/speaka-professional-scart-rca-composite-tv-receiver-cable-1x-scart-plug-3x-rca-plug-phono-2-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















