• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat T4 DVB-T/T2 active omnidirectional antenna Car, Portable, HGV, Outdoors Amplification: 30 dB White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megasat DVB-T T 4 Outdoor Antenna

  • Reception of analogue and digital radio and TV programs
  • No Alignment Required
  • Ideal for caravans, Camping vehicles, cars or boats

Technical specifications

Product type

DVB-T/T2 active omnidirectional antenna

Used at

Car

Portable

HGV

Outdoors

Dim

(W x H) 280 mm x 120 mm

Type

Omnidirectional antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

DAB

DAB+

Frequency range

174 - 230 MHz

470 - 790 MHz

Weight

244 g

Factory colour

White

Width

280 mm

Height

120 mm

Tuner

DAB

DAB+

Amplification

30 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1892167 MegaSat T4 DVB-T/T2 active omnidirectional antenna Car, Portable, HGV, Outdoors Amplification: 30 dB White

User & Safety Instructions

User & Safety Instructions 1892167 MegaSat T4 DVB-T/T2 active omnidirectional antenna Car, Portable, HGV, Outdoors Amplification: 30 dB White

Conformity certificate

Conformity certificate 1892167 MegaSat T4 DVB-T/T2 active omnidirectional antenna Car, Portable, HGV, Outdoors Amplification: 30 dB White

Description

DVB-T ANTENNA T4
Round beam antenna suitable for use in outdoor areas. Waterproof and UV-resistant housing with special surface coating.

Perfect DVB-T reception with omnidirectional antennas
The Omni-directional antennas of megasat are for the Reception of VHF, UHF and FM signals - no matter in which direction you are traveling. The built-in low-noise amplifier provides for best reception. The operation is compatible with all conventional SD or HD-DVB-T receivers. The waterproof and UV-resistant housing in combination with the special surface coating keeps even the strongest weather conditions. The best terrestrial reception for all boats, caravans and mobile homes.

This text is machine translated.

Features

  • Active DVB-T omnidirectional antenna for the reception of analogue and digital radio and TV programs (also DVB-T2 HD suitable).
  • The antenna must not be aligned and receives the signals at any location. Ideal for caravans, camper vehicles, trucks or boat
  • Power supply via DVB-T receiver, 12V car adapter or 5 V USB Adapter
  • Universal mounting options (roof, table, wall or mast)
  • Its compact dimensions and light weight
  • Frequency range: UHF/VHF 470 - 790 MHz 174 - 230 MHz
  • Reception range: FM/VHF/UHF/DAB/DAB+
  • Amplification passive: 20 - 33 dB (max. 44 dB)
  • Antenna cable: 6 m (75 Ω)
  • 5-volt power supply via car adapter / USB Adapter/receiver.

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)