• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DET14C Earth ground meter

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,075.00 / piece)
€ 2,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DET 14C, earthing clamp meter

  • Measurement of the earth resistance of 0.05 Ω to 1500 Ω
  • Leakage current measurement from 0.02 mA up to 35 A
  • Maintenance-free, flat plier jaws
  • The elliptical pliers form, opening 39 x 55 mm
  • Measurement category CAT IV 600 V

Technical specifications

  • Earth resistance measurement range 0.05 - 1500 Ω
  • Measuring frequency 1390 Hz
  • Earth leakage current 0.5 mA - 35 A
  • Inner opening 39 x 55 mm, elliptical shape
  • Clamp opening 39 mm
  • DIN VDE 0413-5, EN 61557-5.
Product type

Earth ground meter

Manufacturer's standards (no certificate)

Power supply (details)

Batteries 4 x 1.5 V IEC LR6 (AA)

Dim

(L x W x H) 24.8 x 11.4 x 4.9 cm

Weight

985 g

Display

Digital

Content

1 pc(s)

Reading category

CAT IV 600 V

Measuring type

Clamp

Width

11.4 cm

Height

4.9 cm

Length

24.8 cm

Type

DET14C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 556129 Megger DET14C Earth ground meter

Description

DET 14C represents a new generation of earthing clamp meter to measure the resistance in a grounding system. This clamp-on ammeters induce a voltage in the loop and measure the current in the earthing system flows. It can, the resistance of the ground loop may cause can be determined. This allows the measurement of resistance in grounding or lightning protection systems without having to disconnect individual earthing. The new elliptical Design Plier jaws and the short pliers body allow, round or flat ground connections. The use of flat plier jaws prevents dirt deposits on the ammeter and represents the measuring accuracy and reliability in practice. The advanced functions and the simple use, as well as measurement category CAT IV 600 V are further outstanding features. The earth clamp-on ammeters DET 14C has a measured value memory for 256 measured values.

This text is machine translated.

Features

  • Measurement category CAT IV/600 Volt
  • Protection class IP30
  • Earth resistance measurement
  • Erdableitstrommessung.

Scope of delivery

  • Hard case
  • 4 batteries
  • Strap/Armschlaufe
  • Calibration loop
  • Quick guide
  • Detailed instructions on CD-ROM.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,083.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)