• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DET3TD Earth ground meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth ground meter

Reading range - voltage

Up to 100 V

Manufacturer's standards (with certificate)

Reading range - resistance

0,01Ω to 2000 Ω

IP54

Dim

(L x W x H) 203 x 7.8 x 14.8 mm

Weight

1 kg

Display

LCD

Content

1 pc(s)

Measuring type

Ground spike

Width

7.8 mm

Height

14.8 mm

Length

203 mm

Type

DET3TD

Documents & Downloads

Datasheet

Datasheet 2305665 Megger DET3TD Earth ground meter

User & Safety Instructions

User & Safety Instructions 2305665 Megger DET3TD Earth ground meter

Description

Megger's DET3 Series Earth Ground Testers offer unique solutions for your earth ground measurements. The complete kit of measuring instrument, measuring leads and skewers is available in a robust hard shell case – everything was needed for your measurements. The housing of the earth measuring device has protection class IP 54 and is therefore suitable for use outdoors. The measuring device is designed in an easy-to-use way: A large selection switch makes it easy to select between 2 or 3-wire earthing measurement.
With a large and easy-to-read LCD display and a large start button, the device is particularly well suited to your requirements for outdoor earthing measurements. The devices automatically check probes and auxiliary resistor and display the status on the LC display. The devices also contain a voltmeter for measuring the ground voltage. The maximum measuring voltage can be set to 25 or 50 V.

This text is machine translated.

Features

  • IP54-Tester
  • 2- and 3-wire measurements
  • 25 V or 50 V output can be selected
  • Complete with cable and skewer kit
  • Easy operation with one button
  • Robust carrying case supplied with calibration certificate.

Scope of delivery

  • Robust carrying case
  • Spike and conductor kit.

More interesting products

(*All information is plus legal VAT)