• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MPAC128-ATEX Acoustic camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32,915.00 / piece)
€ 32,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: Grey, black, red
  • Field of view (FOV) 62° x 48°
  • 1024x600 pixels display
Product type

Acoustic camera

Unit of measurement

Gas

Pressure

Vacuum

Dim

(L x W x H) 174 x 272 x 42 mm

Weight

1.7 kg

Width

272 mm

Height

42 mm

Length

174 mm

IP54

Documents & Downloads

Datasheet

Datasheet 3164767 Megger MPAC128-ATEX Acoustic camera

User & Safety Instructions

User & Safety Instructions 3164767 Megger MPAC128-ATEX Acoustic camera

Information

Information 3164767 Megger MPAC128-ATEX Acoustic camera

Description

The MPAC128-ATEX is designed for explosion-prone zone 2 areas and offers ATEX-certified security without loss of performance. This model detects gas, pressure and vacuum leaks, Korona, arc and partial discharge faults at a distance of up to 120 meters, even in difficult areas, ensuring rapid intervention to restore safety and system integrity in finished products, process equipment, and electrical installations.

This text is machine translated.

Features

  • 128 microphone arrays
  • Capturing frequency up to 48 kHz
  • Detection range up to 120 m
  • 8 MP optical camera resolution
  • 7" screen
  • Intelligent Analytics
  • Ultrasound monitoring

Scope of delivery

  • Hand loops
  • Shoulder strap
  • Universal mains charger
  • USB-C charging cable
  • Headphones
  • Protective box
  • 8 GB MicroSD card
  • USB-A microSD card reader
  • 8 GB USB-C/USB-A memory stick
  • Cleaning tool

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)