• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MPAC208-IECEx Acoustic camera Calibrated to Manufacturer's standards (with certificate)

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27,145.00 / piece)
€ 27,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPAC208-IECEx Professional acoustic camera from Megger for use in hazardous gas atmospheres

  • Precise leakage detection
  • Extended electrical inspection
  • Detection of mechanical faults
  • Leakage Rate Assessment with Quantification
  • Noise suppression with focus function
  • Optional thermography modules
  • Visualisation via acoustic spectrograms
  • Time range diagram
  • Software for acoustic analysis
  • Field upgradeable firmware
  • Guidance with SoundScan™
  • Conversion of ultrasound into audible tones

Technical specifications

  • Measured variable: Ultrasonic waves (leaks under pressurized gases/vacuum)
  • Operating temperature: -20°C to +50 °C
  • IECEx BAS 12.0085X / Baseefa12ATEX0144X
Reading range

19 000 to 100 000 Hz

Product type

Acoustic camera

Unit of measurement

Gas

Dim

(L x W x H) 45 x 61 x 115 mm

Resolution

1 dB steps

Weight

1.2 kg

Width

61 mm

Height

115 mm

Length

45 mm

IP40

Power supply (details)

9 V

Manufacturer's standards (with certificate)

Documents & Downloads

Datasheet

Datasheet 3639737 Megger MPAC208-IECEx Acoustic camera Calibrated to Manufacturer's standards (with certificate)

Datasheet 3639737 Megger MPAC208-IECEx Acoustic camera Calibrated to Manufacturer's standards (with certificate)

User & Safety Instructions

User & Safety Instructions 3639737 Megger MPAC208-IECEx Acoustic camera Calibrated to Manufacturer's standards (with certificate)

Description

The Megger MPAC208 professional acoustic imaging camera is a state-of-the-art diagnostic tool for detecting and analyzing ultrasound patterns that enables fast and reliable identification of gas leaks, mechanical defects and electrical partial discharges in a variety of industrial environments. With advanced functions for localizing and processing noise, this device optimizes the work processes during maintenance and enhances the safety.

This text is machine translated.

Features

  • MEMS microphone array with 208 channels
  • 100 kHz bandwidth
  • Detection range up to 200 m
  • Optical resolution of the camera 13 MP
  • 8 inch touch-screen
  • 10 hours battery life, (2 x 5 hours battery sets)
  • Gas leak, TE and mechanical modes
  • Optional thermography modules

Scope of delivery

  • Megger MPC208-IECEx basic device
  • Intrinsically safe headphones
  • Air sound sensor (funnel)
  • Transport case (padded)
  • User manual & calibration certificate
  • Set of batteries (ex-conform)

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)