• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MPAC208-IECEx Pro Kit Acoustic camera

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31,205.00 / piece)
€ 31,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPC208-IECEx Pro kit with MPAC208-IECEx

  • Precise leakage detection
  • Extended electrical inspection
  • Detection of mechanical faults
  • Leakage Rate Assessment with Quantification
  • Noise suppression with focus function
  • Optional thermography modules
  • Visualisation via acoustic spectrograms
  • Time range diagram
  • Software for acoustic analysis
  • Field upgradeable firmware
  • Guidance with SoundScan™
  • Conversion of ultrasound into audible tones

Technical specifications

  • Complies with IECEx/ATEX Zone 2
  • Real-time visualization of leaks
  • 7-inch LCD touch screen
  • Storage of images (JPG) and videos (MP4)
Reading range

2000 to 100000 Hz

Product type

Acoustic camera

Unit of measurement

SPL

Accuracy

1 dB

Dim

(L x W x H) 50 x 290 x 180 mm

Resolution

24 Bit

Weight

1.2 kg

Weight, information

incl. rechargeable batteries

Width

290 mm

Height

180 mm

Length

50 mm

IP54

Documents & Downloads

Datasheet

Datasheet 3639742 Megger MPAC208-IECEx Pro Kit Acoustic camera

User & Safety Instructions

User & Safety Instructions 3639742 Megger MPAC208-IECEx Pro Kit Acoustic camera

Description

The Megger MPAC208 professional acoustic imaging camera is a state-of-the-art diagnostic tool for detecting and analyzing ultrasound patterns that enables fast and reliable identification of gas leaks, mechanical defects and electrical partial discharges in a variety of industrial environments. With advanced functions for localizing and processing noise, this device optimizes the work processes during maintenance and enhances the safety.

This text is machine translated.

Scope of delivery

  • MPC208-IECEx basic device (equipped with sensors)
  • Pro Kit case (robust, waterproof)
  • Charger including adapter
  • Calibration adapter
  • Shoulder strap and belt clip
  • User manual and declaration of conformity

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)