
Highlights & Details
Tester for portable devices with Bluetooth® with battery EU version
- Substitute leakage current testing
- Continuity check 200 mA
- Test check by CertSuite PAT
- Battery/rechargeable battery with charging option
- Fast testing and reporting
- Store results in the cloud and quickly create reports
- Simple "tick or cross" display for passed or failed
- Testing of mobile RCDs with mains supply or 10 mA or 30 mA
- 250 V insulation and leakage current testing for secure IT-testing and devices with surge protection
- Robust rubber housing with integrated front cover and low weight for mobility
Technical specifications
- Product type
Equipment tester set
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
none
- Dim
(L x W x H) 203 x 148 x 78 mm
- Weight
1300 g
IP40
- Reading range (VDE)
Earth resistance
Earth leakage resistance
Insulation resistance
Touch voltage
Earth leakage current
Leakage current
- DIN standard
DIN VDE 0701-0702
- Display type
Digital (LCD)
- Width
148 mm
- Height
78 mm
- Length
203 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
No
- Type
PAT250SRX-EU PAT
- VDE standard
0701-0702
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 3404962 Megger PAT250SRX-EU PAT Equipment tester set VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 3404962 Megger PAT250SRX-EU PAT Equipment tester set VDE standard 0701-0702
Description
With rubberized casing and hardened, scratch-proof glass the PAT250 is an exceptionally robust device.
Battery operation makes the PAT250 perfect for places that do not have a difficult or unreliable power supply, especially building sites
And warehouses. The PAT250 Series meets all UK and European electrical safety testing requirements.
This text is machine translated.
Scope of delivery
- 1x carry bag
- Adapter extension cable
- Mains plug test lead
- Continuity/earthing cable
- SELV/Mains voltage test lead red
- Supplied accessories for PAT250R AC power charger - cross-country
- CertSuite PAT software included (1 year license*)

























