• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1296.2012 Light pipe Rigid Panel-fit, Press-fit

1/2
Image similar
Product type
Light pipe
Mounting type
Panel-fit
Press-fit
Width
8.2 mm
Height
3.16 mm
Length
11.85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature multiple light conductor, horizontal

  • Radiating surface Ø 2 mm

Our service for you

Technical specifications

Type

1296.2012

Product type

Light pipe

Mounting type

Panel-fit

Press-fit

Manufacturer

Mentor

Configuration

2 x 1

Type

Rigid

Lens shape

Dome

Factory colour

Transparent

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Lens size (Ø)

1.95 mm

Width

8.2 mm

Height

3.16 mm

Length

11.85 mm

Dim

(L x W x H) 11.85 x 8.2 x 3.16 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556587 Mentor 1296.2012 Light pipe Rigid Panel-fit, Press-fit

User & Safety Instructions

User & Safety Instructions 556587 Mentor 1296.2012 Light pipe Rigid Panel-fit, Press-fit

Description

The fiber optic cable component is for the use of chip leds of the design 0603 or smaller designs designed and has a 2.54 mm grid dimension. The system is equipped with a screen in order to prevent irradiation, so that even mixed colors are possible. The double-stacked on top of each other mounted light conductor element is with the base plate in the circuit board is fixed.

This text is machine translated.

Hints

Supplied without LEDs.