• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 6622.1000 6622.1000 Control knob digital Black (Ø x H) 30 mm x 33 mm 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Control knob
Axle mount
6.35 mm
Height
33 mm
(Ø)
30 mm
Features
digital
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 29.99
-7 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 6622.1000 6622.1000 Control knob digital Black (Ø x H) 30 mm x 33 mm 1 pc(s)

Our service for you

Technical specifications

  • Readability 1/500 rotation
Product type

Control knob

Features

digital

Axle mount

6.35 mm

Height

33 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 33 mm

Factory colour

Black

Material

Thermoplastic

Content

1 pc(s)

Type

6622.1000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 184049 Mentor 6622.1000 6622.1000 Control knob digital Black (Ø x H) 30 mm x 33 mm 1 pc(s)

Datasheet 184049 Mentor 6622.1000 6622.1000 Control knob digital Black (Ø x H) 30 mm x 33 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 184049 Mentor 6622.1000 6622.1000 Control knob digital Black (Ø x H) 30 mm x 33 mm 1 pc(s)

Description

Digital rotary button for precision potentiometers. Assemble direct onto the potentiometer spindle. Up to 10 turns. Locked by means of a dial brake lever.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)