• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 76655 Slide Potentiometer Fader Knob (L x W) 12 mm x 26 mm Velour chrome (smooth)

Collection
Product type
Slider
Axle mount
18.5 mm
Length
12 mm
Type
Corrug.
Width
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS 76655 Slide Potentiometer Fader Knob (L x W) 12 mm x 26 mm Velour chrome (smooth)

  • RoHS compliant

Technical specifications

Product type

Slider

Type

Corrug.

Axle mount

18.5 mm

Length

12 mm

Width

26 mm

Dim

(L x W) 12 mm x 26 mm

Factory colour

Velour chrome (smooth)

Content

1 pc(s)

Type

76655

Documents & Downloads

Datasheet

Datasheet 442069 ALPS 76655 Slide Potentiometer Fader Knob (L x W) 12 mm x 26 mm Velour chrome (smooth)

Description

Professional fader knobs with corrugated surface and finger slot. These knobs are moulded from two plastics in different colours, the core of the knob determines the colour of the line. The line is recessed by approx. 1 mm. For T-lever only: also electrically conductive knobs with metallised surface (chrome or nickel), specifically for ALPS motor faders with Touch Sense function.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)