• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 519225 Junction box (L x W x H) 42 x 80 x 152 mm White IP20 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Factory colour

White

IP20

Dim

(L x W x H) 42 x 80 x 152 mm

Features

Halogen-free

Content

1 pc(s)

Material

Polycarbonate (PC)

Width

80 mm

Height

152 mm

Length

42 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1865252 Merten 519225 Junction box (L x W x H) 42 x 80 x 152 mm White IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1865252 Merten 519225 Junction box (L x W x H) 42 x 80 x 152 mm White IP20 1 pc(s)

Description

Merten 519225

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.