• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 512219 Junction box (L x W x H) 37 x 80 x 151 mm Polar white IP20 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MERTEN 512219 Accessories for electrical switches

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Product type

Junction box

Factory colour

Polar white

IP20

Dim

(L x W x H) 37 x 80 x 151 mm

Features

Halogen-free

Content

1 pc(s)

Material

Polycarbonate (PC)

Width

80 mm

Height

151 mm

Length

37 mm

Depth

150 mm

Weight

3510 g

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 1858554 Merten 512219 Junction box (L x W x H) 37 x 80 x 151 mm Polar white IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1858554 Merten 512219 Junction box (L x W x H) 37 x 80 x 151 mm Polar white IP20 1 pc(s)

Description

Merten 512219

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.54€ 29.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)