• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 512319 Junction box (L x W x H) 37 x 80 x 224 mm Polar white IP20 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Polar white

IP20

Dim

(L x W x H) 37 x 80 x 224 mm

Features

Halogen-free

Content

1 pc(s)

Material

Polycarbonate (PC)

Width

80 mm

Height

224 mm

Length

37 mm

Depth

150 mm

Weight

3430 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1858555 Merten 512319 Junction box (L x W x H) 37 x 80 x 224 mm Polar white IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1858555 Merten 512319 Junction box (L x W x H) 37 x 80 x 224 mm Polar white IP20 1 pc(s)

Description

Merten 512319

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.54€ 39.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)