
Highlights & Details
Wippe exchange, change-over,cross switch system M
- Switching programme Merten
- This text is machine translated.
Technical specifications
- Type
Rocker off, Change, Cross
- Switch type function
Toggle switch
Circuit breaker
Cross-switch
- Product type
Toggle
- Switch type component
Cover
- Type series
System M
1-M
M-Smart
M-Plan
M-Creativ
- Factory colour
Polar white glossy
- Dim
(W x H x D) 100 x 50 x 150 mm
- Content
1 pc(s)
- Material
PVC
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Weight
210 g
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611348 Merten Cover Toggle switch, Circuit breaker, Cross-switch System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 4
Frequently Bought Together
(*All information is plus legal VAT)€ 45.52€ 39.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































