
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Socket System M polar white
- Switching programme Merten
- With plug-in terminals
- Counter-sunk claws with return spring
- This text is machine translated.
Technical specifications
- Type
Socket insert
- Switch type function
PG socket
- Product type
PG socket
- Switch type component
Insert
- Type series
System M
1-M
M-Smart
M-Plan
M-Creativ
- Factory colour
Polar white glossy
- Nominal voltage
230 V AC
- Nominal current
16 A
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Content
1 pc(s)
- Material
PVC
- Depth
150 mm
- Height
100 mm
- Length
150 cm
- Width
100 mm
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611342 Merten Insert PG socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG2301-0319 1 pc(s)
Description
With clamp terminal as connecting clamp in accordance to VDE 0620 part 1.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.52€ 42.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































