
Highlights & Details
MERTEN MEG 2300 0319 CEE 7/3 white socket
Technical specifications
- Halogen-free
- Type
MERTEN MEG 2300 0319 CEE 7/3 white socket
- Switch type function
Socket
- Product type
PG socket
- Type series
System M
- Factory colour
Polar white
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Content
1 pc(s)
- Material
Polycarbonate
- Depth
150 mm
- Height
100 mm
- Length
150 cm
- Width
100 mm
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1868122 Merten Socket System M Polar white MEG2300-0319 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1868122 Merten Socket System M Polar white MEG2300-0319 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 51.52€ 45.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































