• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Toggle switch System M Aluminium 433260 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


Merten 433260 rocker 0/1 aluminum

Switch type function

Toggle switch

Product type

Toggle

Switch type component

Cover

Type series

System M

Factory colour

Aluminium

IP20

Content

1 pc(s)

Material

Polycarbonate

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1858675 Merten Cover Toggle switch System M Aluminium 433260 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1858675 Merten Cover Toggle switch System M Aluminium 433260 1 pc(s)

Description

For 2- and 3-pole rocker switch. To complete with: ==> switches and buttons, 1-way. Material: Thermoplastic Noble matt. Color: aluminum.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)