
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Combo change-over control switch M1
- Switching programme Merten
Technical specifications
- Type
Combo change-over control switch
- Switch type function
Control switch
Toggle switch
- Product type
Toggle switch
- Switch type component
Insert
- Type series
System M
System Area
Aquadesign
- Factory colour
Multicolour
- Nominal voltage
230 V AC
- Nominal current
10 A
- Content
1 pc(s)
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625529 Merten Control switch, Toggle switch Insert Multicolour MEG3106-0000
Description
With plug-in terminals as connecting terminals to VDE 0632
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.52€ 59.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































