• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Socket System M Aluminium MEG2305-0460 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Type


MERTEN socket SCHUKO MEG23050460 surge protection ALUMINUM

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Type series

System M

Factory colour

Aluminium

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

Datasheet

Datasheet 3414014 Merten Insert Socket System M Aluminium MEG2305-0460 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3414014 Merten Insert Socket System M Aluminium MEG2305-0460 1 pc(s)

Description

Integrated enhanced contact protection according to VDE 0620 Part 1. The integrated overvoltage protection module protects devices connected to the socket against voltage peaks in the network. Sockets that are within a radius of 5 m on the same circuit are also secured by the module. With visual and acoustic defect indicator: After overvoltage the green control LED goes out and when a plug is inserted a signal sounds. Features of the integrated QuickFlex module. Quick screw for the claw mounting. Countersunk claws with return spring. High-gloss galvanized carry ring insulated to the claw. With claw and screw fixing. With plug-in terminals. Overvoltage protection device (SPD) according to EN61643-11 type 3. Nominal voltage Un: AC 230 V. High-continuous voltage UC: AC 255 V. Combined shock Uoc: 6 kV. Protection level Up (L-N):

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.