• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 601046800 -Cordless impact driver brushless, incl. spare battery, incl. charger

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PowerMaxx SB 12 BL cordless impact drill driver

  • Blow count (max.) 21000 /min
  • Max. drill bit Ø (Softwood/steel/masonry) 35/10/10 mm

Technical specifications

  • Adjustable torque 0.5 - 5 Nm
  • Rechargeable battery capacity 4 Ah
  • Type of rechargeable battery packs: Li-Power
Product type

Cordless impact driver

Operating voltage

12 V

Blow count (max.)

21000 /min

Max. drill diameter

(Softwood/steel/masonry) 35/10/10 mm

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 10 mm

Features

brushless

incl. spare battery

incl. charger

Torque (max.)

45 Nm

No. of power packs included

2

Technology

LiHD

Max. torque

(soft/hard) 20/45 Nm

Capacity (mAh, Ah)

4 Ah

Idle speed

0 - 450 U/min

1600 U/min

Width

99 mm

Height

222 mm

Length

173 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943889 Metabo 601046800 -Cordless impact driver brushless, incl. spare battery, incl. charger

User & Safety Instructions

User & Safety Instructions 2943889 Metabo 601046800 -Cordless impact driver brushless, incl. spare battery, incl. charger

User & Safety Instructions 2943889 Metabo 601046800 -Cordless impact driver brushless, incl. spare battery, incl. charger

Description

Brushless battery-operated impact drill screwdriver with extremely compact design for universal application areas. The Metabo 12-volt class - light in the hand, strong in use. Percussion drill function for drilling in masonry. Integrated LED work light with glow function for optimum brightness in the work area. With practical belt hook and bit depot, you can either fix on the left or right. LiHD battery pack for ultimate performance, extremely long run time and life. With metaBOX, the intelligent solution for transport and storage.

This text is machine translated.

Scope of delivery

  • Keyless chuck
  • Belt hook and bit depot
  • 2x LiHD battery packs (12 V/4.0 Ah)
  • ASC 55 AIR COOLED BATTERY CHARGER.
  • MetaBOX 118

Accessories

(*All information is plus legal VAT)