• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx SB 12 -Cordless impact driver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo PowerMaxx SB 12 battery-operated impact blow

  • Light, compact cordless impact drill screwdriver with extremely short design for versatile use
  • The Metabo 12-volt class - easy in the hand, very well used
  • Hammer drill function for drilling in masonry
  • Integrated LED work light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit depot, can be fixed either right or left
  • This text is machine translated.

Technical specifications

  • Drilling metal: 2.5 m/s²
  • Drill Ø Masonry 10 mm
  • Drill-Ø steel: 10 mm
  • Drill-Ø soft wood: 18 mm
  • Max. Hard torque: 40 Nm
  • Max. Soft torque 17 Nm
  • Sound pressure level 85 dB(A)
  • Sound power level (LwA): 96 dB(A)
  • Impact drilling concrete: 13 m/s²
  • Screws without impact: 2.5 m/s²
Product type

Cordless impact driver

Max. drill diameter

18 mm

Weight

1.1 kg

Drill chuck clamping range

1,5 - 10 mm

No. of power packs included

0

Max. torque

5 Nm

Idle speed (details)

1400 U/min

Blow count

21000 /min

Voltage

12 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281719 Metabo PowerMaxx SB 12 -Cordless impact driver

Warranty Terms

Warranty Terms 2281719 Metabo PowerMaxx SB 12 -Cordless impact driver

Description

Scope of delivery

  • Keyless chuck
  • Belt hook and bit depot
  • MetaLoc case
  • Without battery pack, without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.